Arrow Electronic Components Online
NRV2012T1R5NGFV|TAIYO|limage
NRV2012T1R5NGFV|TAIYO|simage
Reduced Price
Inductor Surface Mount

NRV2012T1R5NGFV

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.4A 0.12Ohm DCR Automotive AEC-Q200 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.4
  • Maximum Saturation Current (A)
    1.8
  • Maximum DC Resistance (Ohm)
    0.12
  • Quality Test Frequency (Hz)
    100K
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.1
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources