Arrow Electronic Components Online
NRSZ221M25V8X15TBF|NIC|simage
NRSZ221M25V8X15TBF|NIC|limage
Capacitor Aluminum Electrolytic

NRSZ221M25V8X15TBF

Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 0.73A 4500h 105°C Tape and Box

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Very Low
  • Maximum Impedance (Ohm)
    0.085@20°C@100kHz|0.18@-10°C@100kHz
  • IR (mA)
    0.73
  • IL (uA)
    165@1Min|55@2Min
  • Lifetime (h)
    4500
  • Polarity
    Polar
  • Special Features
    High Stability at Low Temperature|Long Life|Very Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead and Form
  • Size (mm)
    8 X 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Box
  • Product Diameter (mm)
    8
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources