Arrow Electronic Components Online
NRSS4R7M50V5X11F|NIC|originalImage
NRSS4R7M50V5X11F|NIC|limage
Capacitor Aluminum Electrolytic

NRSS4R7M50V5X11F

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 42.3 Ohm 0.038A 2000h 85°C Bulk

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    42.3
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.038
  • IL (uA)
    7.05@1Min|3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    5
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources