Resistor Networks and Arrays
NRSNA4I2J124TRF
Res Thick Film Array 120K Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Array
Number of Resistors
2
Resistance Value (Ohm)
120K
Tolerance
5%
Maximum Voltage Rating (V)
25
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±250
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Molded
Case Size
0404
Case Size per Element
0402
Termination Style
Convex
Number of Terminals
4
Terminal Pitch (mm)
0.67
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0404(2 X 0402)
Product Length (mm)
1
Product Depth (mm)
1
Product Height (mm)
0.3
Mounting
Surface Mount
Order Quantity

