Capacitor Aluminum Electrolytic
NRSH820M100V10X16TBF
Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 0.17 Ohm 0.78A 10000h 105°C Tape and Box
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
82uF
Tolerance
20%
Voltage
100VDC
ESR (Ohm)
0.17
Equivalent Series Resistance Type
Low
IR (mA)
0.78
IL (uA)
82@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Box
Product Diameter (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.6
Order Quantity

