Top Purchased
Inductor Surface Mount
NRS8030T1R0NJGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.2A 0.0117Ohm DCR 3131 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.2
Maximum Saturation Current (A)
7.8
Maximum DC Resistance (Ohm)
0.0117
Minimum Self Resonant Frequency (Hz)
120M
Number of Terminals
2
Case Size
3131
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8.2
Mounting
Surface Mount
Maximum Product Depth (mm)
8.2
Maximum Product Height (mm)
3

