Arrow Electronic Components Online
NRS4010T100MDGG|TAIYO|simage
NRS4010T100MDGG|TAIYO|limage
Inductor Surface Mount

NRS4010T100MDGG

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.75A 0.36Ohm DCR 1515 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.75
  • Maximum Saturation Current (A)
    0.62
  • Maximum DC Resistance (Ohm)
    0.36
  • Minimum Self Resonant Frequency (Hz)
    31M
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources