Arrow Electronic Components Online
NRH2412T2R2MNGHV|TAIYO|simage
NRH2412T2R2MNGHV|TAIYO|limage
Inductor Surface Mount

NRH2412T2R2MNGHV

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1A 0.168Ohm DCR Automotive AEC-Q200 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1
  • Maximum Saturation Current (A)
    1.7
  • Maximum DC Resistance (Ohm)
    0.168
  • Minimum Self Resonant Frequency (Hz)
    72M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.5
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources