Inductor Surface Mount
NRH2410T3R3MN
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 0.77A 0.264Ohm DCR T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.77
Maximum Saturation Current (A)
1
Maximum DC Resistance (Ohm)
0.264
Minimum Self Resonant Frequency (Hz)
56M
Number of Terminals
2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Maximum Product Length (mm)
2.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.5
Maximum Product Height (mm)
1
Order Quantity

