Arrow Electronic Components Online
No Image Available
Cellular Modules

NRF9160-SICA-B1A-R7

CAT M1/CAT NB1/LTE Cellular Module 700MHz/2200MHz 127-Pin LGA Module

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Band (MHz)
    700/2200
  • SIM Card
    Yes
  • SMS Supported
    No
  • Voice Supported
    No
  • Product Depth (mm)
    10.5
  • Product Length (mm)
    16
  • Interface Type
    I2C/I2S/SPI/UART
  • Minimum Operating Supply Voltage
    3V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    5.5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Generations and Technologies
    CAT M1/CAT NB1/LTE
  • Mounting
    Surface Mount
  • Package Height
    1.04
  • Package Width
    10.5
  • Package Length
    16
  • PCB changed
    127
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    127

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources