Cellular Modules
NRF9160-SIAA-R7
CAT M1/CAT NB1 Cellular Module 700MHz/2200MHz 127-Pin LGA
Nordic SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Frequency Band (MHz)
700/2200
SIM Card
Yes
SMS Supported
No
Voice Supported
No
Interface Type
I2C/I2S/SPI/UART
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
5.5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Generations and Technologies
CAT M1/CAT NB1
Mounting
Surface Mount
Package Height
1.04
Package Width
10.5
Package Length
16
PCB changed
127
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
127

