NRF9160-DK
nRF9160 Cellular Module Development Kit
Nordic SemiconductorThe Nordic Semiconductor RF/Wireless Development Boards and Kits are affordable, pre-certified single board development kits for evaluation and development on the nRF9160 SiP for LTE-M and NB-IoT. It also includes an nRF52840 board controller that for example can be used to build a Bluetooth® Low Energy gateway. This device has operating frequency of 2400 Mhz. This part has Operating supply voltage of 5V.
Features and Benefits:
• Single board development kit for the nRF9160 SiP
• 700-960 MHz + 1710-2200 MHz LTE band support
• nRF52840 board controller
• Arduino Uno Rev3 compatible
• LTE-M/NB-IoT, GPS and 2.4 GHz antennas
• SWF RF connectors for all antennas
• Nano/4FF SIM card slot and MFF2 SIM footprint
• SEGGER J-Link OB programmer/debugger
• Pins for measuring power consumption
• User-programmable LEDs(4), buttons(2) and switches(2)
• 3.3-5.5 V supply from USB or external
Application:
• Logistics and asset tracking ¬
• Smart city
• ¬Smart agriculture ¬
• Predictive maintenance &industrial ¬
• Wearables & medical
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
nRF9160
Supported Device Technology
Cellular Module
Typical Operating Frequency (MHz)
2400
Interface Type
GPIO/USB
Typical Operating Supply Voltage (V)
5(Max)

