Arrow Electronic Components Online
NRF6936|NORDIC|simage
NRF6936|NORDIC|limage
Top Purchased
RF/Wireless Development Boards and Kits

NRF6936

nRF52832 Bluetooth Development Kit

Nordic Semiconductor
Datasheets 

The Thingy:52 from Nordic Semiconductor is a compact, power-optimized, multi-sensor IoT development platform designed for building IoT prototypes and demos without the need to build hardware or write firmware. Based on the NRF52832 Bluetooth® 5 SoC, the Thingy:52 connects to Bluetooth-enabled devices such as phones, tablets and laptops, and sends data to and from its sensors and actuators to an application or the cloud.

The Nordic Thingy:52 allows quick and easy configuration over-the-air via Bluetooth API. With a built-in speaker and microphone, the Thingy can either play sounds via its speakers or stream it to the host. The variety of sensors on Thingy:52 include temperature, humidity, pressure, air quality, color and light as well as 9-axis motion sensing via accelerometer, gyroscope and compass. Jumpstart your next IoT prototype with this simple yet powerful Nordic Thingy:52 IoT sensor platform.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    nRF52832
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Raspberry Pi
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Output Power (dBm)
    4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources