Arrow Electronic Components Online
No Image Available
Combo Wireless Modules

NRF5340-CLAA-R

BT+ZigBee Chip 2400MHz 95-Pin WLCSP

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    2
  • WLAN Frequency Range (MHz)
    2400(Typ)
  • WLAN Maximum Output Power
    3dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • BT Protocol Supported
    Bluetooth v5.3(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    0.27
  • Package Width
    3.99
  • Package Length
    4.39
  • PCB changed
    95
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    95

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources