Arrow Electronic Components Online
NRF52840DONGLE|NORDIC|simage
NRF52840DONGLE|NORDIC|limage
RF/Wireless Development Boards and Kits

NRF52840-DONGLE

nRF52840 Bluetooth Development Tool

Nordic Semiconductor
Datasheets 

The NRF52840-DONGLE from Nordic Semiconductors is a simple solution to short-range wireless applications, especially when paired with other Nordic devices. This small, low-cost dongle is the perfect target hardware for nRF Connect for Desktop, since it instantly adds capabilities for all the short-range wireless standards that Nordic uses, including:

  • Bluetooth low-energy

  • Bluetooth mesh

  • Thread

  • ZigBee

  • 802.15.4, ANT

  • 2.4Ghz proprietary applications

When you pair this Bluetooth development tool with nRF Connect for Desktop apps, the apps will automatically program the dongle. In custom applications, the device offers a green LED and 15 GPIO, as well as user-programmable RGB LED and button. Note that the device supports programming and communication through USB, but it does not feature debug support.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device
    nRF52840
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources