Arrow Electronic Components Online
NRF52833QIAAR|NORDIC|simage
NRF52833QIAAR|NORDIC|limage
Combo Wireless Modules

NRF52833-QIAA-R

BT+NFC+ZigBee Chip 2400MHz 73-Pin aQFN EP

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    BT+NFC+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    0.25
  • WLAN Frequency Range (MHz)
    2400(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • BT Protocol Supported
    Bluetooth v5.3(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    0.77(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    73
  • Standard Package Name
    QFN
  • Supplier Package
    aQFN EP
  • Pin Count
    73

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources