Combo Wireless Modules
NRF52833-CJAA-B-R7
General Purpose Multiprotocol Soc With A Bluetooth Direction Finding Capable Radio
Nordic SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.3
Package Width
3.18
Package Length
3.18
PCB changed
75
Supplier Package
WLCSP
Pin Count
75
Order Quantity