Arrow Electronic Components Online
NRF52832QFAAT|NORDIC|simage
NRF52832QFAAT|NORDIC|limage
Bluetooth

NRF52832-QFAA-T

Bluetooth v5.3 (BLE) SMART SOC IoT 2Mbps 3V 48-Pin QFN EP Tray

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    NRND
  • HTS
    8542.31.00.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Chip
  • Protocols Supported
    Bluetooth v5.3 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2360
  • Maximum Operating Frequency (MHz)
    2500
  • Typical Sensitivity (dBm)
    -96
  • Interface Type
    GPIO/I2C/I2S/PCM/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Standby Current (A)
    50u(Typ)
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources