Top Searched
Bluetooth
NRF52832-QFAA-R
Bluetooth v5.3 (BLE) SMART SOC IoT 2Mbps 3V 48-Pin QFN EP T/R
Nordic SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Chip
Protocols Supported
Bluetooth v5.3 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2360
Maximum Operating Frequency (MHz)
2500
Typical Sensitivity (dBm)
-96
Interface Type
GPIO/I2C/I2S/PCM/SPI/UART
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Standby Current (A)
50u(Typ)
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Special Features
IoT
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

