Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.82
Package Width
5
Package Length
5
PCB changed
40
Supplier Package
QFN EP
Pin Count
40