Arrow Electronic Components Online
NRF52811QFAAR7|NORDIC|simage
NRF52811QFAAR7|NORDIC|limage
Combo Wireless Modules

NRF52811-QFAA-R7

BT+ZigBee Chip 2400MHz 48-Pin QFN EP T/R

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A991g.
  • Part Status
    NRND
  • HTS
    8542.31.00.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    0.25
  • WLAN Frequency Range (MHz)
    2400(Typ)
  • BT Frequency Range (MHz)
    2400(Typ)
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.3(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources