Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992.c
Part Status
NRND
HTS
8542.39.00.10
Automotive
Unknown
PPAP
Unknown
Construction
BT+ZigBee
Style
Chip
WLAN Maximum Data Rate (Mbps)
0.25
WLAN Frequency Range (MHz)
2400(Typ)
BT Frequency Range (MHz)
2400(Typ)
Packaging
Tray
BT Protocol Supported
Bluetooth v5.3(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

