Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.70
Automotive
Unknown
PPAP
Unknown
Construction
BT+ZigBee
Style
Chip
WLAN Maximum Data Rate (Mbps)
0.25
WLAN Frequency Range (MHz)
2400(Typ)
BT Frequency Range (MHz)
2400(Typ)
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v5.3(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Width
2.46
Package Length
2.48
PCB changed
32
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
32

