Bluetooth
NRF51824-QFAA-T
Bluetooth v4.2 SMART SOC 2Mbps 3V Automotive AEC-Q100 48-Pin QFN EP Tray
Nordic SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
LTB
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Chip
Protocols Supported
Bluetooth v4.2
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-96
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.9
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

