Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
NRND
HTS
8542.31.00.70
Automotive
Unknown
PPAP
Unknown
Type
Chip
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-96
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead

