Arrow Electronic Components Online
NRF51422CFACR7|NORDIC|simage
NRF51422CFACR7|NORDIC|limage
Bluetooth

NRF51422-CFAC-R7

Bluetooth v4.2 SMART SOC 2Mbps 3V Medical 62-Pin WLCSP T/R

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    5A992.c
  • 环保无铅
    NRND
  • 美国海关商品代码
    8542.31.00.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Chip
  • Protocols Supported
    Bluetooth v4.2
  • Processing Unit Type
    Microprocessor
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -96
  • Interface Type
    GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    3.83
  • Package Length
    3.83
  • PCB changed
    62
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    62
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources