Arrow Electronic Components Online
NRF24LE1O17Q32R|NORDIC|simage
NRF24LE1O17Q32R|NORDIC|limage
Application Processors and SOCs

NRF24LE1-O17Q32-R

SOC nRF24LE1 OTP 8051 32-Pin QFN EP T/R

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Family Name
    nRF24LE1 OTP
  • Device Core
    8051
  • Maximum Clock Rate (MHz)
    16
  • Program Memory Type
    Flash
  • Data Bus Width (bit)
    32
  • Program Memory Size
    16KB
  • RAM Size
    1KB
  • Type
    System-On-Chip
  • Processing Unit
    Microcontroller
  • PWM
    1
  • Number of Watchdog Timers
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2C/SPI/UART
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • UART
    1
  • USB
    0
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    0
  • Programmability
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources