Application Processors and SOCs
NRF24LE1-F16Q32-T
SOC nRF24LE1 8051 32-Pin QFN EP Tray
Nordic SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.31.00.75
Automotive
Unknown
PPAP
Unknown
Family Name
nRF24LE1
Device Core
8051
Maximum Clock Frequency (MHz)
16
Program Memory Type
Flash
Data Bus Width (bit)
32
Program Memory Size
16KB
RAM Size
1KB
Type
System-On-Chip
Processing Unit
Microcontroller
PWM
1
Number of Watchdog Timers
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
I2C/SPI/UART
SPI
1
I2C
1
I2S
0
UART
1
USB
0
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

