Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
GFSK
Maximum Data Rate
2Mbps
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
2525
Operating Band Frequency (MHz)
2400 to 2525
Minimum Operating Supply Voltage
1.9V|2.7V
Typical Operating Supply Voltage
3V
Maximum Operating Supply Voltage
3.3V|3.6V
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead