Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
Unknown
PPAP
Unknown
Category
ISM Transceiver
Modulation Technique
GFSK
Maximum Data Rate
1Mbps
Maximum RF Operating Frequency Range (MHz)
1500 to 2500
Maximum RF Operating Frequency (MHz)
2483.5
Operating Band Frequency (MHz)
2400 to 2483.5
Minimum Operating Supply Voltage
4V
Typical Operating Supply Voltage
5V
Maximum Operating Supply Voltage
5.25V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

