Arrow Electronic Components Online
NRF24AP21CHQ32R|NORDIC|simage
NRF24AP21CHQ32R|NORDIC|limage
RF Transceivers

NRF24AP2-1CHQ32-R

RF ISM Transceiver GFSK 3V 32-Pin QFN EP T/R

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.g
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    ISM Transceiver
  • Modulation Technique
    GFSK
  • Maximum Data Rate
    1Mbps
  • Maximum RF Operating Frequency Range (MHz)
    1500 to 2500
  • Maximum RF Operating Frequency (MHz)
    2483.5
  • Operating Band Frequency (MHz)
    2400 to 2483.5
  • Minimum Operating Supply Voltage
    1.9V
  • Typical Operating Supply Voltage
    3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources