Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
IC
Protocols Supported
Bluetooth v1.0
Maximum Data Rate (Mbps)
4(Typ)
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2521
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-80
Interface Type
2-Wire/I2S/SPI
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Packaging
Tray
Mounting
Surface Mount
Package Height
0.82
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
36
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity