Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.10
Automotive
Yes
PPAP
Unknown
Category
Transmitter
Modulation Technique
GFSK
Maximum Data Rate
1Mbps
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
2527
Operating Band Frequency (MHz)
2400 to 2527
Minimum Operating Supply Voltage
1.9V
Typical Operating Supply Voltage
3V
Maximum Operating Supply Voltage
3.6V
Maximum Power Dissipation (mW)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity