Arrow Electronic Components Online
NRCPS06D1401TRQYF|NIC|simage
NRCPS06D1401TRQYF|NIC|limage
Resistor Fixed Single-Surface Mount

NRCPS06D1401TRQYF

Res Thick Film 0603 1.4K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    1.4K
  • Tolerance
    0.5%
  • Maximum Voltage Rating (V)
    150
  • Current Sensing
    No
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    Yes
  • Anti-Sulfurated
    Yes
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.45
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources