Resistor Fixed Single-Surface Mount
NRCPS06D1243TRQYF
Res Thick Film 0603 124K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
124K
Tolerance
0.5%
Maximum Voltage Rating (V)
150
Current Sensing
No
Power Rating (W)
0.25 (1/4)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
Yes
Anti-Sulfurated
Yes
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Mounting
Surface Mount
Order Quantity

