Arrow Electronic Components Online
NRBXS4R7M450V10X20F|NIC|simage
NRBXS4R7M450V10X20F|NIC|limage
Capacitor Aluminum Electrolytic

NRB-XS4R7M450V10X20F

Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 70.6 Ohm 0.22A 10000h 105°C Bulk

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    70.6
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.22
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    10
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources