Arrow Electronic Components Online
NRBSZ820M500V16X50F|NIC|simage
NRBSZ820M500V16X50F|NIC|limage
Capacitor Aluminum Electrolytic

NRB-SZ820M500V16X50F

Miniature Aluminum Electrolytic Capacitor

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    82uF
  • Voltage
    500VDC
  • IR (mA)
    0.79
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources