Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.20
Automotive
No
PPAP
No
Cut-Off Temperature Accuracy (°C)
-5|0
Number of Terminals
2
Packaging
Bag
Product Length (mm)
4.8
Product Depth (mm)
2.8
Product Height (mm)
0.89
Mounting
Surface Mount

