Arrow Electronic Components Online
NR77CB0|BOURNS|simage
NR77CB0|BOURNS|limage
Top Searched
Thermal Cutoffs

NR77CB0

Surface Mount Thermal Cutoff Device

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cut-Off Temperature (°C)
    77
  • Cut-Off Temperature Accuracy (°C)
    -5|0
  • Number of Terminals
    2
  • Packaging
    Bag
  • Product Length (mm)
    4.8
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    0.89
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources