Arrow Electronic Components Online
NR6045T6R3M|TAIYO|limage
NR6045T6R3M|TAIYO|simage
Inductor Surface Mount

NR6045T6R3M

Inductor Power Shielded Wirewound 6.3uH 20% 100KHz Ferrite 2.8A 0.0494Ohm DCR 2424 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.8
  • Maximum Saturation Current (A)
    3.8
  • Maximum DC Resistance (Ohm)
    0.0494
  • Minimum Self Resonant Frequency (Hz)
    15M
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    4.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources