Inductor Surface Mount
NR3010T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.78A 0.228Ohm DCR 1212 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.78
Maximum Saturation Current (A)
0.75
Maximum DC Resistance (Ohm)
0.228
Minimum Self Resonant Frequency (Hz)
56M
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Maximum Product Length (mm)
3.1
Mounting
Surface Mount
Maximum Product Depth (mm)
3.1
Maximum Product Height (mm)
1

