Arrow Electronic Components Online
NR10050T1R3N|TAIYO|simage
NR10050T1R3N|TAIYO|limage
Inductor Surface Mount

NR10050T1R3N

Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 9A 0.00884Ohm DCR T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.3u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    9
  • Maximum Saturation Current (A)
    11
  • Maximum DC Resistance (Ohm)
    0.00884
  • Minimum Self Resonant Frequency (Hz)
    53M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources