Arrow Electronic Components Online
NR1C|PANDUIT|simage
NR1C|PANDUIT|limage
Cable Accessories

NR1-C

Cable Accessories Rivet Nylon 6/6 Natural

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Rivet
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Product Diameter (mm)
    11

Documentation and Resources

Datasheets
Design resources