Arrow Electronic Components Online
NR01105ANG131C|NKK|simage
NR01105ANG131C|NKK|limage
Switch Rotary

NR01105ANG13-1C

Switch Rotary ON ON ON ON ON SP5T 5 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    ON ON ON ON ON
  • Actuator Style
    Knob Shaft
  • Pole Throw Configuration
    SP5T
  • Angle of Throw (°)
    45
  • Number of Positions
    5
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Maximum Operating Torque (N.m)
    0.02
  • Size Type
    Sub-Miniature
  • Actuator Diameter (mm)
    12
  • Actuator Length (mm)
    7
  • Contact Style
    Non-Shorting
  • Stop Style
    Adjustable
  • Seal
    O-Ring/Process/Molded-In/Gasket
  • Seal Location
    Panel/N/A/Terminals/(Base/Housing)
  • Seal Description
    O-Ring/Process/Molded-In/Gasket
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Terminal Length (mm)
    3.5
  • Number of Terminals
    6
  • Base Material
    Glass Fiber/Polyamide
  • Housing Material
    Polybutylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    10.7
  • Body Depth (mm)
    10.7
  • Product Length (mm)
    10.7
  • Product Depth (mm)
    10.7
  • Product Height (mm)
    24.2

Documentation and Resources

Datasheets
Design resources