Switch Rotary
NR01103ANG13-2C
Switch Rotary ON ON ON SP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Switch Configuration
ON ON ON
Actuator Style
Knob Shaft
Pole Throw Configuration
SP3T
Angle of Throw (°)
45
Number of Positions
3
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
30000
Maximum Operating Torque (N.m)
0.02
Size Type
Sub-Miniature
Actuator Diameter (mm)
12
Actuator Length (mm)
10.8
Contact Style
Non-Shorting
Stop Style
Adjustable
Seal
O-Ring/Process/Molded-In/Gasket
Seal Location
Panel/N/A/Terminals/(Base/Housing)
Seal Description
O-Ring/Process/Molded-In/Gasket
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Terminal Length (mm)
3.5
Number of Terminals
6
Base Material
Glass Fiber/Polyamide
Housing Material
Polybutylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Body Length (mm)
10.7
Body Depth (mm)
10.7
Product Length (mm)
10.7
Product Depth (mm)
10.7
Product Height (mm)
28

