Arrow Electronic Components Online
NQB468NMAANH|CUI|simage
NQB468NMAANH|CUI|limage
DC to DC Converter and Switching Regulator Module

NQB-468NMA-ANH

Module DC-DC 1-OUT 12V 39A 468W 16-Pin Quarter-Brick

CUI Inc
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    40
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    12
  • Output Current (A)
    39
  • Output Power (W)
    468
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    140(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    25mV
  • Line Regulation
    60mV
  • Efficiency (%)
    96.8(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    13.2(Max) - 1(Min)
  • Package Width
    36.8
  • Package Length
    57.93
  • PCB changed
    16
  • Supplier Package
    Quarter-Brick
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources