Inductor Surface Mount
NPMG0430SM4R7TRF
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 6.1A 0.0234Ohm DCR 1515 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.1
Maximum Saturation Current (A)
4.8
Maximum DC Resistance (Ohm)
0.0234
Minimum Self Resonant Frequency (Hz)
18.6M
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
4.3
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
3.1
We don't have prices now, please check later.
Order Quantity