Inductor Surface Mount
NPMG0430SM3R3TRF
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 8A 0.0177Ohm DCR 1515
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
8
Maximum Saturation Current (A)
5.3
Maximum DC Resistance (Ohm)
0.0177
Minimum Self Resonant Frequency (Hz)
21.6M
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Maximum Product Length (mm)
4.3
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
3.1