Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Function
Power Management IC
Maximum Switching Frequency (kHz)
3600(Typ)
Input Voltage (V)
4 to 5.5
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
1.8(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.82
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Order Quantity