Arrow Electronic Components Online
NPIS84LA331MTRQYF|NIC|simage
NPIS84LA331MTRQYF|NIC|limage
Inductor Surface Mount

NPIS84LA331MTRQYF

Inductor Power Shielded Wirewound 330uH 20% 1MHz 0.66A 0.85Ohm DCR 3131 Automotive AEC-Q200 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    330u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.66
  • Maximum Saturation Current (A)
    0.7
  • Maximum DC Resistance (Ohm)
    0.85(Typ)
  • Minimum Self Resonant Frequency (Hz)
    5M
  • Number of Terminals
    2
  • Case Size
    3131
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.3
  • Maximum Product Height (mm)
    4.2
Order Quantity

Documentation and Resources

Datasheets
Design resources